Microchip TechnologyMIC2296YD5-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 675 | |
| Yes | |
| 1 | |
| 34(Max) | |
| 2.5 | |
| 10 | |
| 2.5 to 10 | |
| 2800 | |
| 0.04%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

