Microchip TechnologyMIC2212-JSYML-TRLinear Regulators

LDO Regulator Pos 2.5V3.3V 0.15A/0.3A 10-Pin DFN EP T/R

Keep calm and stay stable by implementing this skt MIC2212-JSYML-TR linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 7.82 V. It has an overall accuracy of Copper Alloy %. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 23.75 A. Use this part at voltages between Solder Cup V and Panel Mount V. With a 15 output that has a voltage of 1 V, this is power management at its best. At a line regulation of 5000 your circuit is capable of maintaining a constant voltage level at your output. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    999 weeks
    • Price: $1.755
    1. 5000+$1.755
    2. 10000+$1.737
    3. 15000+$1.720
    4. 20000+$1.702
    5. 25000+$1.685
    6. 30000+$1.662
    7. 40000+$1.645
    8. 50000+$1.629
    9. 100000+$1.604

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.