Microchip TechnologyMIC2211-SSYML-TRLinear Regulators
LDO Regulator Pos 3.3V3.3V 0.15A/0.3A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15|0.3 | |
| 2.25 | |
| 5.5 | |
| 0.19@150mA|0.34@300mA | |
| 0.3%/V | |
| 1.5% | |
| 0.06 | |
| 60°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

