Microchip TechnologyMIC2177YWM-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 1.25V to 16.5V 2.5A 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 1.25 to 16.5 | |
| 2.5 | |
| 4.5 | |
| 16.5 | |
| 4.5 to 16.5 | |
| 1000 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.26 |
| Package Width | 7.52 |
| Package Length | 12.83 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

