Microchip TechnologyMIC2169BYMMEPWM and Resonant Controllers
Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Buck | |
| 1 | |
| 550 | |
| 92(Min) | |
| 15 | |
| 15 | |
| 0.8(Min) | |
| 3 | |
| 14.5 | |
| 1.5(Typ) | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

