Microchip TechnologyMIC2168YMM-TRPWM and Resonant Controllers
Voltage Mode PWM Controller 0.8V 1100kHz 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Buck | |
| 1 | |
| 1100 | |
| 90(Min) | |
| 30 | |
| 30 | |
| 0.8(Min) | |
| 3 | |
| 14.5 | |
| 1.6(Typ) | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

