Microchip TechnologyMIC2085-JYQS-TRHot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 2.3 | |
| 16.5 | |
| 200 | |
| 1.6(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.91 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

