Microchip TechnologyMIC2077-1YM-TRUSB Power Switches
USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 4 | |
| 0.9 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 110 | |
| 2.4 | |
| -40 | |
| 85 | |
| 1300 | |
| 35 | |
| 1150 | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 9.93 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

