Microchip TechnologyMIC2076A-2YM-TRUSB Power Switches
USB Power Switch Dual 5.5V 0.7A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.7 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 2 | |
| 0.5 | |
| -0.3 to 6 | |
| 0.16 | |
| 2.7 to 5.5 | |
| 100 | |
| 2.45 | |
| -40 | |
| 85 | |
| 1300 | |
| 32 | |
| 1500 | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

