Microchip TechnologyMIC2075-1YMMUSB Power Switches
USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.7 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 1 | |
| 0.5 | |
| 6(Max) | |
| 2.7 to 5.5 | |
| 100 | |
| 2.5 | |
| -40 | |
| 85 | |
| 2500 | |
| 50 | |
| 2300 | |
| 50 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Use this insulated wire MIC2075-1YMM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. Its current limit is PIN A. This USB powered network switch has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

