Microchip TechnologyMIC2075-1YMM-TRUSB Power Switches
USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.7 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 1 | |
| 0.5 | |
| 6(Max) | |
| 2.7 to 5.5 | |
| 100 | |
| 2.5 | |
| -40 | |
| 85 | |
| 2500 | |
| 50 | |
| 2300 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

