Microchip TechnologyMIC2043-1YM-TRUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 3 | |
| Active High | |
| 1.6 | |
| 5.5 | |
| 1 | |
| 40 | |
| 0.225 | |
| -40 | |
| 85 | |
| 800 | |
| 1 | |
| 1500 | |
| 24 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

