Microchip TechnologyMIC2042-2YTSUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 3 | |
| Active Low | |
| 0.8 | |
| 5.5 | |
| 1 | |
| 40 | |
| 0.225 | |
| -40 | |
| 85 | |
| 800 | |
| 1 | |
| 1500 | |
| 24 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

