Microchip TechnologyMIC2033-10AYM6-TRUSB Power Switches
Hi Side Single 5.5V 1A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 1 | |
| Active High | |
| 2.5 | |
| 5.5 | |
| 100 | |
| 2.25 | |
| -40 | |
| 125 | |
| 700 | |
| 5 | |
| 700 | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

