Microchip TechnologyMIC2033-05BYMT-T5USB Power Switches
Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 0.5 | |
| Active Low | |
| 2.5 | |
| 5.5 | |
| 100 | |
| 2.25 | |
| -40 | |
| 125 | |
| 700 | |
| 5 | |
| 700 | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

