Microchip TechnologyMIC2012-2PZQSUSB Power Switches
DIST Dual 5.5V 0.65A to 1.8A 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 2 | |
| 0.65 to 1.8 | |
| Active Low | |
| 4.5 | |
| 5.5 | |
| 500 | |
| 4 | |
| 0 | |
| 70 | |
| 2000 | |
| 35 | |
| 2000 | |
| 32 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.99 mm |
| Package Length | 4.98 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

