Microchip TechnologyMIC2010-1PZQSUSB Power Switches
DIST Dual 5.5V 0.5A to 1.25A 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 2 | |
| 0.5 to 1.25 | |
| Active High | |
| 4.5 | |
| 5.5 | |
| 500 | |
| 0 | |
| 70 | |
| 2000 | |
| 35 | |
| 2000 | |
| 32 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.91 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

