u-bloxMIA-M10Q-00BGPS Receivers
GPS Receiver 1575.42MHz 3.6V 53-Pin LGA Automotive AEC-Q104
| Compliant | |
| 7A994 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1575.42 | |
| 1.5 | |
| 1.76 | |
| 1.8|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 4.5 |
| Package Length | 4.5 |
| PCB changed | 53 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 53 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
