| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 28 |
| Maximum Input Voltage (V) | 50 |
| Output Voltage (V) | 5 |
| Output Power (W) | 50 |
| Minimum Isolation Voltage | 3000Vrms |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 0.5%V |
| Line Regulation | 0.5%V |
| Efficiency (%) | 90(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Military |
| Product Weight (g) | 109 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Pin Count | 9 |