NXP SemiconductorsMHT2000NR1RF Amplifiers
RF Amp Single Power Amp 2.45GHz 32V 17-Pin TO-270 W T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2450 | |
| 28.5@2400MHz | |
| -10@2700MHz | |
| 10(Typ) | |
| 10(Typ) | |
| 32 | |
| 26 | |
| 28 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) |
| Package Width | 9.07(Max) |
| Package Length | 17.58(Max) |
| PCB changed | 17 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W |
| 17 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
