TDKMHQ1005P7N5GT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 2% 100MHz 23Q-Factor Ceramic 0.6A 0.16Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0075u | |
| 2% | |
| 100M | |
| 0.6 | |
| 0.16 | |
| 23 | |
| 250M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

