TDKMHQ1005P5N6ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 23Q-Factor Ceramic 0.8A 0.13Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.13 | |
| 23 | |
| 250M | |
| 4500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

