TDKMHQ1005P1N6BTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0016u | |
| 0.1nH | |
| 100M | |
| 1 | |
| 0.04 | |
| 23 | |
| 250M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

