TDKMHQ1005P10NGT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.01uH 2% 100MHz 23Q-Factor Ceramic 0.5A 0.19Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.01u | |
| 2% | |
| 100M | |
| 0.5 | |
| 0.19 | |
| 23 | |
| 250M | |
| 3300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

