TDKMHQ0603P33NJT000Inductor Surface Mount
MHQ0603P33NJT000 TDK Inductor Surface Mount Inductor High Frequency Chip 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 300M | |
| 0.16 | |
| 2.8 | |
| 14 | |
| 300M | |
| 1800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.7 | |
| Surface Mount | |
| 0.4 | |
| 0.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

