TDKMHQ0603P30NHT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.03uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.7Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.03u | |
| 3% | |
| 500M | |
| 0.16 | |
| 2.7 | |
| 16 | |
| 500M | |
| 1900M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.7 | |
| Surface Mount | |
| 0.4 | |
| 0.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

