KOA Speer ElectronicsMHL1JCTTD47NJInductor Surface Mount
Inductor RF Chip Multi-Layer 0.047uH 5% 12Q-Factor Ceramic 0.5A 0.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.047u | |
| 5% | |
| 0.5 | |
| 0.7 | |
| 12 | |
| 100M | |
| 900M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MHL1JCTTD47NJ surface mount inductor from KOA Speer Electronics is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its minimum self-resonant frequency is 900M(Typ) Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
