KOA Speer ElectronicsMHL1ECTTP5N6SInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 8Q-Factor Ceramic 0.3A 0.27Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 0.3 | |
| 0.27 | |
| 8 | |
| 100M | |
| 4000M(Typ) | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MHL1ECTTP5N6S surface mount inductor from KOA Speer Electronics is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 270m Ohm. It has an inductance of 5.6n H. This device is made with multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its minimum self-resonant frequency is 4G(Typ) Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
