KOA Speer ElectronicsMHL1ECTTP22NJInductor Surface Mount

Inductor RF Chip Multi-Layer 0.022uH 5% 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R

This rf chip MHL1ECTTP22NJ surface mount inductor from KOA Speer Electronics is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 22n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 800m Ohm. This device utilizes multi-layer technology. It has a tolerance of 5%. Its minimum self-resonant frequency is 1.6G(Typ) Hz.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    36 weeks
    • Price: $0.0220
    1. 10000+$0.0220
    2. 20000+$0.0215
    3. 40000+$0.0213
    4. 50000+$0.0211
    5. 60000+$0.0206
    6. 100000+$0.0205

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.