KOA Speer ElectronicsMHL1ECTTP10NJInductor Surface Mount

Inductor RF Chip Multi-Layer 0.01uH 5% 8Q-Factor Ceramic 0.3A 0.42Ohm DCR 0402 T/R

An ideal space-saving electronic component is this rf chip MHL1ECTTP10NJ surface mount inductor from KOA Speer Electronics. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its minimum self-resonant frequency is 3.2G(Typ) Hz. This device utilizes multi-layer technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 420m Ohm. It has an inductance of 10n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    37 weeks
    • Price: $0.0341
    1. 10000+$0.0341

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.