MEAN WELLMHB100-48S12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 8.3A 100W 9-Pin Half-Brick
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 8.3 | |
| 100 | |
| 1500VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 95 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

