BournsMH2029-100YFerrite Beads
Ferrite Beads High Current Chip 10Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Current Chip | |
| 100M | |
| 10 | |
| 6 | |
| 25% | |
| 0.01 | |
| -55 | |
| 125 | |
| 2.2 | |
| Surface Mount | |
| 0805 | |
| Tape and Reel | |
| 1.45 | |
| 1.05 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

