SamtecMH113-MH1RP-01BJ2-0300Cable Assembly Coaxial
Cable Assembly Coaxial 0.3m 32AWG MHF1 to SMA F-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MH113-MH1RP-01BJ2-0300 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-PL | |
| MHF1 | |
| SMA | |
| Silver Coated Copper | |
| 32 | |
| 0.3 | |
| 1.13 | |
| 1.13 | |
| 6.8 | |
| 0.66 | |
| Gray | |
| 50 | |
| 0.6Ohm/m | |
| 170V | |
| 6 | |
| -40 | |
| 90 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Straight | |
| 2.1 | |
| Tinned Copper | |
| 95pF/m | |
| Gold | |
| Phosphor Bronze/Beryllium Copper |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

