SamtecMH081-MH3RP-01BJ1-0300Cable Assembly Coaxial
Cable Assembly Coaxial 0.3m 36AWG MHF3 to SMA F-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MH081-MH3RP-01BJ1-0300 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-PL | |
| MHF3 | |
| SMA | |
| Silver Coated Copper | |
| 36 | |
| 0.3 | |
| 0.81 | |
| 5 | |
| 0.4 | |
| Gray | |
| 50 | |
| 170V | |
| 6 | |
| -40 | |
| 90 | |
| Bag | |
| Perfluoroalkoxy Alkane | |
| 1.2 | |
| Silver Plated Copper | |
| 100pF/m | |
| Gold | |
| Phosphor Bronze/Beryllium Copper |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

