COSELMGW30515DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V 0.1A 3W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 9 | |
| -15|15 | |
| 0.1 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 10 | |
| 200 to 1500 | |
| Yes | |
| 750mV | |
| 75mV | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 mm |
| Package Width | 8.5 mm |
| Package Length | 17 mm |
| PCB changed | 5 |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

