25-50% Off
Murata ManufacturingMGN1S1208MC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 8V 0.125A 1W 8-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 8 | |
| 0.125 | |
| 1 | |
| 3000VAC | |
| DC/DC | |
| 160(Typ) | |
| Yes | |
| 4% | |
| 1.25%/% | |
| 67.5(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.25 |
| Package Width | 12 |
| Package Length | 14.5 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

