Murata ManufacturingMGN1S0512MC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.0833A 1W 8-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 | |
| 0.0833 | |
| 1 | |
| 3000VAC | |
| DC/DC | |
| 150(Typ) | |
| Yes | |
| 4% | |
| 1.2%/% | |
| 62.5(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.25 |
| Package Width | 12 |
| Package Length | 14.5 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

