Murata ManufacturingMGN1D120603MC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 6V/-3V 0.111A/0.111A 1W 12-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 6|-3 | |
| 0.111/0.111 | |
| 1 | |
| 3000VAC | |
| DC/DC | |
| 160(Typ) | |
| Yes | |
| 1%|8% | |
| 0.2%/%|3.5%/% | |
| 68.5(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.25 |
| Package Width | 12 |
| Package Length | 16 |
| PCB changed | 12 |
| Supplier Package | SMD Module |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

