Silicon LabsMGM240PB32VNA3RCombo Wireless Modules
BT+ZigBee Module 2400MHz to 2483.5MHz 36-Pin SMD Module T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 2 | |
| 2400 to 2483.5 | |
| 2402 to 2480 | |
| 8.2dBm | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Bluetooth v5.3(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 2.15 mm |
| Package Width | 12.9 mm |
| Package Length | 15 mm |
| PCB changed | 36 |
| Supplier Package | SMD Module |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

