Silicon LabsMGM13P02F512GA-V2R Mighty Gecko Mesh Module Combo Wireless Modules
Zigbee and Thread mesh module featuring EFR32MG13 SoC, Cortex-M4 with 512 kB Flash, 64 kB RAM
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+ZigBee | |
| Module | |
| 2 | |
| 2400 to 2483.5 | |
| 10dBm(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 12.9 mm |
| Package Length | 17.8 mm |
| PCB changed | 31 |
| Supplier Package | SMD Module |
| 31 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

