Reduced Price
Murata Power SolutionsMGJ6T05F24MC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 3-OUT 24V/24V/24V 62.5A/62.5A/125A 3W 9-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Step Up | |
| 3 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 24 | |
| 62.5|125 | |
| 3 | |
| 5700VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 80(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 17.3 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 14.05 mm |
| Package Width | 22.61 mm |
| Package Length | 41.53 mm |
| PCB changed | 9 |
| Supplier Package | SMD Module |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

