Murata Power SolutionsMGJ6D242005DCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 20V/-5V 0.24A/0.24A 4.8W 7-Pin DIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 20|-5 | |
| 0.24 | |
| 4.8 | |
| 5700VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 2% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Tray | |
| 12 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 45.47 |
| Package Length | 27.81 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

