Murata Power SolutionsMGJ6D241510SCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 3.6W 8-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15|-10 | |
| 0.24 | |
| 3.6 | |
| 5700VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 2% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Tray | |
| 12 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 10.9 |
| Package Length | 38.89 |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
