Murata Power SolutionsMGJ6D12H24MC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 24V/24V 0.125A/0.125A 6W 7-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 24 | |
| 0.125 | |
| 6 | |
| 5700VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 14.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 14.05 mm |
| Package Width | 22.61 mm |
| Package Length | 29.51 mm |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

