Reduced Price
Murata Power SolutionsMGJ6D051505WMC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 15V/-5V 0.3A/0.3A 6W 7-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 9 | |
| 15|-5 | |
| 0.3 | |
| 6 | |
| 10200VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 2% | |
| 77.5(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.9 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.15 mm |
| Package Width | 27.81 mm |
| Package Length | 45.98 mm |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

