Murata Power SolutionsMGJ2D152005MPC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT 20V/-5V 0.08A/0.08A 2W 8-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 20|-5 | |
| 0.08 | |
| 2 | |
| 5700VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 9%|8% | |
| 1.2%/% | |
| 76(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.39 |
| Package Width | 14.99 |
| Package Length | 19.94 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

