10-25% Off
Murata ManufacturingMGJ2D122005BSCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 20|-5 | |
| 0.08(Typ)|0.04(Typ) | |
| 2 | |
| 5400VDC | |
| DC/DC | |
| 45(Typ) | |
| Yes | |
| 8% | |
| 1.2%/% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

