Murata ManufacturingMGJ2D051505SCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MGJ2D051505SC | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15|-5 | |
| 0.08|0.04 | |
| 2 | |
| 5200VDC | |
| DC/DC | |
| 45(Typ) | |
| Yes | |
| 7% | |
| 1.2%/% | |
| 76(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

