Murata ManufacturingMGJ1D151509SCDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT 15V/-9V 0.0417A/0.0417A 1W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15|-9 | |
| 0.0417(Typ) | |
| 1(Typ) | |
| 5200VDC(Typ) | |
| DC/DC | |
| 65(Typ) | |
| Yes | |
| 9%|1% | |
| 1.7%/%|0.5%/% | |
| 78(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 8.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

