Arrow Electronic Components Online
MGDT100100|VISHAY|simage
MGDT100100|VISHAY|limage
Pulse Transformers

MGDT100100

Pulse Transformer 1:1:1 3750VAC 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Gate Drive Transformer
  • Turns Ratio
    1:1:1
  • Primary Side Inductance (uH)
    240(Min)
  • Maximum Primary Leakage Inductance (uH)
    0.5
  • Maximum DCR Primary Side (Ohm)
    0.35
  • Maximum DCR Secondary Side (Ohm)
    0.35
  • High Potential
    3750VAC
  • Primary ET-Constant (Vus)
    80
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    DIP
  • Product Length (mm)
    18.42
  • Product Depth (mm)
    20.57
  • Product Height (mm)
    11.43
  • Power Rating
    2W

Documentation and Resources

Datasheets
Design resources